Filter Your Search
1 - 2 of 2 results
|
LM1117ILD-3.3
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 1.2 V | 800 mA | 1 | YES | FIXED | 20 V | 0.006 % | 0.01 % | BIPOLAR | 2 % | R-PDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | 800 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SON, SOLCC8,.15,32 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM1117ILD-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 1.2 V | 800 mA | 1 | YES | FIXED | 20 V | 0.006 % | 0.01 % | BIPOLAR | 2 % | R-PDSO-N8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SON, SOLCC8,.15,32 | compliant | EAR99 | 8542.39.00.01 |