Parametric results for: lm1117mpx-3.3/nopb. under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: lm1117mpx33nopb
Select parts from the table below to compare.
Compare
Compare
LM1117MPX-33NOPB
onsemi
$0.4132 Yes Active 15 V 4.75 V 3.3 V 1.07 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 20 V 0.0045 % 0.01 % 1 3.365 V 3.235 V 2 % R-PDSO-G4 e3 1 150 °C -55 °C 125 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm ONSEMI SOT-223 4 PIN 318H-01 compliant EAR99 8542.39.00.01 2020-05-27 Fixed,Positive,Single Output,Ldo onsemi
LM1117MPX-3.3/NOPB
Texas Instruments
$0.6678 Yes Yes Active 15 V 4.75 V 3.3 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 20 V 0.006 % 0.01 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C 125 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, SOT-223, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments SOT-223 3
LM1117MPX-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 15 V 4.75 V 3.3 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 20 V 0.006 % 0.01 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C 260 40 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, SOT-223, 4 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo