Parametric results for: lm117-220m-qr-b under Linear Regulator ICs

Filter Your Search

1 - 10 of 569 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: lm117
Select parts from the table below to compare.
Compare
Compare
LM117H/NOPB
National Semiconductor Corporation
$7.6810 Yes Transferred 3 V 500 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.05 1 % 1 37 V 1.2 V BIPOLAR O-MBCY-W3 e4 Not Qualified 1 150 °C -55 °C 260 40 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL NO NICKEL GOLD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM117H/NOPB
Texas Instruments
$12.2482 Yes Yes Lifetime Buy 40 V 4.2 V 1.2 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.25 V BIPOLAR 4 % O-MBCY-W3 e4 Not Qualified 1 150 °C -55 °C 3 METAL TO-39 ROUND CYLINDRICAL NO GOLD WIRE BOTTOM TEXAS INSTRUMENTS INC GREEN, METAL CAN, TO-39, 3 PIN compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop TO-39 3 Texas Instruments
LM117H
Texas Instruments
$13.1474 Yes Yes Lifetime Buy 40 V 4.2 V 1.2 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.25 V BIPOLAR 4 % O-MBCY-W3 e4 Not Qualified 1 150 °C -55 °C 3 METAL TO-39 ROUND CYLINDRICAL NO GOLD WIRE BOTTOM TEXAS INSTRUMENTS INC GREEN, METAL CAN, TO-39, 3 PIN compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop TO-39 3 Texas Instruments
LM117HVH
Texas Instruments
$15.6804 Yes Yes Lifetime Buy 60 V 4.2 V 1.5 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 60 V 3 V 1 57 V 1.25 V BIPOLAR 2 % O-MBCY-W3 e4 Not Qualified 1 150 °C -55 °C 3 METAL TO-39 ROUND CYLINDRICAL NO GOLD WIRE BOTTOM 4.7 mm TEXAS INSTRUMENTS INC TO-39, compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop TO-39 3 Texas Instruments
LM117HVH/NOPB
Texas Instruments
$18.4784 Yes Yes Lifetime Buy 60 V 4.2 V 1.5 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 60 V 3 V 1 57 V 1.25 V BIPOLAR 2 % O-MBCY-W3 e4 Not Qualified 1 150 °C -55 °C 3 METAL TO-39 ROUND CYLINDRICAL NO GOLD WIRE BOTTOM 4.7 mm TEXAS INSTRUMENTS INC TO-39, compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop TO-39 3 Texas Instruments
JL117BXA
Texas Instruments
$25.4217 Yes Yes Active 40 V 4.2 V 1.2 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.05 1 % 1 37 V 1.25 V BIPOLAR O-MBCY-W3 Not Qualified 1 150 °C -55 °C 125 °C -55 °C MIL-STD-883 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL NO WIRE BOTTOM 4.7 mm TEXAS INSTRUMENTS INC TO-39, CAN3/4,.2 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM117HVH-QML
Texas Instruments
$25.9194 Yes Yes Active 3.3 V 500 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 1.25 % 1 57 V 1.2 V BIPOLAR O-MBCY-W3 Not Qualified 1 150 °C -55 °C 125 °C -55 °C MIL-PRF-38535 100k Rad(Si) V 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL TRAY NO WIRE 4.699 mm BOTTOM 8.255 mm 8.255 mm TEXAS INSTRUMENTS INC TO-39, CAN3/4,.2 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop TO-39 3 Texas Instruments
LM117HVH/883
Texas Instruments
$27.2008 Yes Yes Active 3.3 V 500 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 1.25 % 1 57 V 1.2 V BIPOLAR O-MBCY-W3 Not Qualified 1 150 °C -55 °C 125 °C -55 °C MIL-STD-883 100k Rad(Si) V 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL TRAY NO WIRE 4.699 mm BOTTOM 8.255 mm 8.255 mm TEXAS INSTRUMENTS INC TO-39, CAN3/4,.2 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop TO-39 3 Texas Instruments
LM117H/883
Texas Instruments
$27.2008 Yes Yes Active 40 V 4.2 V 1.2 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.05 1 % 1 37 V 1.25 V BIPOLAR 4 % O-MBCY-W3 Not Qualified 1 150 °C -55 °C 125 °C -55 °C MIL-STD-883 100k Rad(Si) V 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL TRAY NO WIRE 4.699 mm BOTTOM 8.255 mm 8.255 mm TEXAS INSTRUMENTS INC METAL CAN, TO-39, 3 PIN not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop TO-39 3 Texas Instruments
M38510/11703BXA
Texas Instruments
$32.5743 Yes Yes Active 40 V 4.2 V 1.2 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.05 1 % 1 37 V 1.25 V O-MBCY-W3 Qualified 1 150 °C 125 °C -55 °C MIL-PRF-38535 3 METAL TO-39 ROUND CYLINDRICAL NO WIRE BOTTOM 4.7 mm TEXAS INSTRUMENTS INC TO-39, not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop