Filter Your Search
1 - 3 of 3 results
|
LM117H/NOPB
National Semiconductor Corporation
|
$7.6810 | Yes | Transferred | 3 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | NICKEL GOLD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||
![]() |
LM117H/NOPB
Texas Instruments
|
$12.2833 | Yes | Yes | Lifetime Buy | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | GREEN, METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-39 | 3 | Texas Instruments | |||||||
![]() |
LM117H/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 500 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-39 | 3 |