Filter Your Search
1 - 1 of 1 results
|
LM117HVH-MLS
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.05 | 1 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 40 | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | TRAY | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-39 | , CAN3/4,.2 | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |