Parametric results for: lm117ksteel under Linear Regulator ICs

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: lm117ksteel
Select parts from the table below to compare.
Compare
Compare
LM117KSTEEL/NOPB
Texas Instruments
$37.3501 Yes Yes Active 40 V 4.2 V 1.2 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.05 1 % 1 37 V 1.25 V BIPOLAR 4 % O-MBFM-P2 Not Qualified 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 METAL TO-3 TO-204/-3 ROUND FLANGE MOUNT TRAY NO PIN/PEG BOTTOM TEXAS INSTRUMENTS INC TO-204AA , 2 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM117KSTEEL/883B
National Semiconductor Corporation
Check for Price No Obsolete 3 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.05 1 % 1 37 V 1.2 V BIPOLAR O-MBFM-P2 e0 Not Qualified 150 °C -55 °C MIL-STD-883 Class B 2 METAL BFM TO-204/-3 ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM NATIONAL SEMICONDUCTOR CORP TO-3, TO-204/-3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM117KSTEEL/883
National Semiconductor Corporation
Check for Price No Obsolete 3 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.05 1 % 1 37 V 1.2 V BIPOLAR O-MBFM-P2 e0 Not Qualified 150 °C -55 °C MIL-STD-883 2 METAL BFM TO-204/-3 ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM NATIONAL SEMICONDUCTOR CORP , TO-204/-3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM117KSTEEL/883
Texas Instruments
Check for Price No No Obsolete 3 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.05 1 % 1 37 V 1.2 V BIPOLAR O-MBFM-P2 e0 Not Qualified 150 °C -55 °C MIL-STD-883 2 METAL BFM TO-204/-3 ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM NATIONAL SEMICONDUCTOR CORP TO-204AA , TO-204/-3 2 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM117KSTEEL
National Semiconductor Corporation
Check for Price No Transferred 3 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.05 1 % 1 37 V 1.2 V BIPOLAR O-MBFM-P2 e0 Not Qualified 1 150 °C -55 °C 260 40 2 METAL BFM TO-204/-3 ROUND FLANGE MOUNT BAG NO Tin/Lead (Sn63Pb37) PIN/PEG BOTTOM NATIONAL SEMICONDUCTOR CORP , TO-204/-3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM117KSTEEL-MIL
National Semiconductor Corporation
Check for Price No Obsolete 3 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.05 1 % 1 37 V 1.2 V BIPOLAR O-MBFM-P2 e0 Not Qualified 150 °C -55 °C 2 METAL BFM TO-204/-3 ROUND FLANGE MOUNT NO Tin/Lead (Sn/Pb) PIN/PEG BOTTOM NATIONAL SEMICONDUCTOR CORP , TO-204/-3 compliant EAR99 8542.39.00.01
LM117KSTEEL/883C
National Semiconductor Corporation
Check for Price No Obsolete 3 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.05 1 % 1 37 V 1.2 V BIPOLAR O-MBFM-P2 e0 Not Qualified 150 °C -55 °C MIL-STD-883 Class C 2 METAL BFM TO-204/-3 ROUND FLANGE MOUNT BAG NO TIN LEAD PIN/PEG BOTTOM NATIONAL SEMICONDUCTOR CORP , TO-204/-3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM117KSTEEL/883B
Texas Instruments
Check for Price No No Obsolete 3 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.05 1 % 1 37 V 1.2 V BIPOLAR O-MBFM-P2 e0 Not Qualified 150 °C -55 °C MIL-STD-883 Class B 2 METAL BFM TO-204/-3 ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM NATIONAL SEMICONDUCTOR CORP TO-204AA TO-3, TO-204/-3 2 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM117KSTEEL/883C
Texas Instruments
Check for Price No No Obsolete 3 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.05 1 % 1 37 V 1.2 V BIPOLAR O-MBFM-P2 e0 Not Qualified 150 °C -55 °C MIL-STD-883 Class C 2 METAL BFM TO-204/-3 ROUND FLANGE MOUNT BAG NO TIN LEAD PIN/PEG BOTTOM NATIONAL SEMICONDUCTOR CORP TO-204AA , TO-204/-3 2 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM117KSTEEL
Texas Instruments
Check for Price No No Active 40 V 4.2 V 1.2 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.05 1 % 1 37 V 1.25 V BIPOLAR 4 % O-MBFM-P2 e0 Not Qualified 1 150 °C -55 °C 260 40 2 METAL TO-3 TO-204/-3 ROUND FLANGE MOUNT TRAY NO Tin/Lead (Sn/Pb) PIN/PEG BOTTOM TEXAS INSTRUMENTS INC TO-204AA , 2 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop