Filter Your Search
1 - 10 of 535 results
|
LM120H-12
Texas Instruments
|
$11.6925 | Yes | Yes | Active | 32 V | 14 V | 12 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.01 % | 0.025 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | Texas Instruments | |||
|
LM120H-5.0/NOPB
Texas Instruments
|
$11.9322 | Yes | Yes | Active | 25 V | 7 V | 5 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 25 V | 0.025 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||
|
LM120H-5.0
Texas Instruments
|
$12.3041 | Yes | Yes | Active | 25 V | 7 V | 5 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 25 V | 0.025 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | Texas Instruments | |||
|
LM120H-15
Texas Instruments
|
$12.3880 | Yes | Yes | Active | 35 V | 17 V | 15 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.01 % | 0.025 % | 1 | 15.5 V | 14.5 V | BIPOLAR | 3 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||
|
LM120H-12/NOPB
Texas Instruments
|
$12.9282 | Yes | Yes | Active | 32 V | 14 V | 12 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.01 % | 0.025 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | Texas Instruments | |||
|
LM120H-15/NOPB
Texas Instruments
|
$13.3574 | Yes | Yes | Active | 35 V | 17 V | 15 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.01 % | 0.025 % | 1 | 15.5 V | 14.5 V | BIPOLAR | 3 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||
|
LM120K-15/883
Texas Instruments
|
$54.4223 | No | Active | 35 V | 17 V | 15 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.5 V | 14.5 V | BIPOLAR | 2 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | BFM, | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||
|
LM120K-12/883
Texas Instruments
|
$61.6552 | No | Active | 32 V | 14 V | 12 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.5 V | 11.5 V | BIPOLAR | 2 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | METAL CAN, TO-3, 3 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||
|
LM120H-12/883
Texas Instruments
|
$63.1026 | No | Active | 32 V | 14 V | 12 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.5 V | 11.5 V | BIPOLAR | 2 % | O-MBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-39 | TO-39, | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||
|
LM120H-15/883
Texas Instruments
|
$63.1026 | No | Active | 35 V | 17 V | 15 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.5 V | 14.5 V | BIPOLAR | 2 % | O-MBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-39 | METAL CAN, TO-39, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |