Filter Your Search
1 - 5 of 5 results
|
LM120H-12/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 32 V | 14 V | 12 V | 2.5 V | 200 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.01 % | 0.025 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 260 | MIL-STD-883 | 40 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-39, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||
|
LM120H-12/883
Rochester Electronics LLC
|
Check for Price | No | Active | 32 V | 14 V | 12 V | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.5 V | 11.5 V | BIPOLAR | O-MBCY-W3 | e0 | MILITARY | 1 | 150 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Negative,Single Output,Standard Drop | TO-39 | 3 | ||||||||||||||||
|
LM120H-12/883B
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 V | 14 V | 12 V | 2.5 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.01 % | 0.025 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||
|
LM120H-12/883
Texas Instruments
|
Check for Price | No | Active | 32 V | 14 V | 12 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.5 V | 11.5 V | BIPOLAR | 2 % | O-MBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-39 | 3 | |||||||||||
|
LM120H-12/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 32 V | 14 V | 12 V | 2.5 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.01 % | 0.025 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |