Filter Your Search
1 - 10 of 22 results
|
LM120H-15
Texas Instruments
|
$12.3880 | Yes | Yes | Active | 35 V | 17 V | 15 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.01 % | 0.025 % | 1 | 15.5 V | 14.5 V | BIPOLAR | 3 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
LM120H-15/NOPB
Texas Instruments
|
$13.3574 | Yes | Yes | Active | 35 V | 17 V | 15 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.01 % | 0.025 % | 1 | 15.5 V | 14.5 V | BIPOLAR | 3 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
LM120H-15/883
Texas Instruments
|
$63.1026 | No | Active | 35 V | 17 V | 15 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.5 V | 14.5 V | BIPOLAR | 2 % | O-MBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-39 | METAL CAN, TO-39, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||
|
LM120H-15-BSS2
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 15 V | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | 4 % | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SEMELAB LTD | TO-39 | TO-39, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||
|
LM120H-15/883B
Texas Instruments
|
Check for Price | No | No | Obsolete | 35 V | 17 V | 15 V | 2.5 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.01 % | 0.025 % | 1 | 15.5 V | 14.5 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||
|
LM120H-15-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 15 V | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | 4 % | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SEMELAB LTD | TO-39 | TO-39, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||
|
LM120H15/883C
Texas Instruments
|
Check for Price | No | Obsolete | -15 V | 1 | FIXED | 0.01 % | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
LM120H15/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | -15 V | 1 | FIXED | 0.01 % | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
LM120H-15-BSS2
TT Electronics Resistors
|
Check for Price | No | Active | 15 V | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | 4 % | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TT ELECTRONICS PLC | TO-39, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||
|
LM120H-15/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 35 V | 17 V | 15 V | 2.5 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.01 % | 0.025 % | 1 | 15.5 V | 14.5 V | BIPOLAR | 3 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Nickel/Gold (Ni/Au) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |