Filter Your Search
1 - 2 of 2 results
|
LM124AJ/PB
Texas Instruments
|
$14.8524 | Yes | No | Active | 5 mV | 0.5 V/us | 100 nA | 1.2 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | YES | NO | NO | 32 V | MILITARY | 1200 | 25000 | NO | R-GDIP-T14 | Not Qualified | e0 | 80 dB | 1 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM124AJ/PB
Rochester Electronics LLC
|
Check for Price | Active | 4 mV | 100 nA | 3 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 32 V | 1000 | 25000 | NO | R-CDIP-T14 | 85 dB | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 |