Filter Your Search
1 - 3 of 3 results
|
TTLM124AJRQMLV
Twilight Technology Inc
|
Check for Price | No | Active | 4 mV | 4 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | YES | NO | NO | 0.1 V/us | 16 V | MILITARY | 10000 | NO | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LM124AJRQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 0.5 V/us | 10 nA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 10000 | NO | R-GDIP-T14 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||
|
LM124AJRQMLV
Texas Instruments
|
Check for Price | Yes | No | Active | 2 mV | 0.1 V/us | 10 nA | 3 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50.555 nA | YES | 30 nA | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 10000 | NO | R-GDIP-T14 | Not Qualified | e0 | 85 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 | Texas Instruments |