Filter Your Search
1 - 10 of 68 results
|
LM1291N
Texas Instruments
|
Check for Price | Obsolete | HORIZONTAL DEFLECTION IC | TEXAS INSTRUMENTS INC | DIP | , | 28 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
LM129CH#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | BIPOLAR | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | O-MBCY-W2 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | CAN2,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-46 | LEAD FREE, METAL CAN, TO-46, 2 PIN | 2 | compliant | 8542.39.00.01 | EAR99 | 1 | 7.2 V | 6.7 V | 6.9 V | 50 ppm/°C | NO | 2.9 % | ||||||||||||||||||
|
LM1296N
Texas Instruments
|
Check for Price | No | Obsolete | DIP | 13.2 V | EAST-WEST CORRECTION IC | BIPOLAR | MONITOR | NO | 1 | 10.8 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
LM129AH/883
Gennum Corporation
|
Check for Price | Obsolete | TWO TERMINAL VOLTAGE REFERENCE | Not Qualified | GENNUM CORP | , | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
LM129AH/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | BIPOLAR | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | EAR99 | 1 | 6.9 V | 10 ppm/°C | NO | ||||||||||||||||||||||||||
|
5962-8992102XA
Linear Technology
|
Check for Price | No | Obsolete | BIPOLAR | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | O-MBCY-W2 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | LINEAR TECHNOLOGY CORP | TO-46 | , SIP2,.1 | 2 | unknown | 8542.39.00.01 | EAR99 | 1 | 7.2 V | 6.7 V | 6.9 V | 19.968 ppm/°C | NO | |||||||||||||||||
|
LM129AH883B
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | O-MBCY-W3 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-39 | , | 3 | unknown | 8542.39.00.01 | EAR99 | 1 | 7.2 V | 6.7 V | 6.9 V | 15 ppm/°C | NO | |||||||||||||||||||||||
|
LM129CH/883C
Texas Instruments
|
Check for Price | No | Obsolete | BIPOLAR | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | 8542.39.00.01 | EAR99 | 1 | 6.9 V | 50 ppm/°C | NO | |||||||||||||||||||||||||
|
LM129C-/883
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
LM129BH
Analog Devices Inc
|
Check for Price | No | No | Obsolete | BIPOLAR | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | O-MBCY-W2 | e0 | 125 °C | -55 °C | 2 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | CAN-2 | 2 | compliant | 1 | 7.2 V | 6.7 V | 6.9 V | 20 ppm/°C | NO | 05-08-1340 | Analog Devices |