Filter Your Search
1 - 8 of 8 results
|
LM136H-2.5/883
Linear Technology
|
Check for Price | No | Obsolete | 2.49 V | 2.44 V | 2.54 V | 1 | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM136H-2.5/883B
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 V | 2.44 V | 2.54 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , CAN3/4,.1 | ||||||||
|
LM136H2.5/883C
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 V | 1 | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , CAN3/4,.1 | ||||||||||||
|
LM136H-2.5/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.44 V | 2.54 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , CAN3/4,.1 | ||||||||
|
LM136H-2.5/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.44 V | 2.54 V | 10 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 72 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | not_compliant | METAL CAN, TO-46, 3 PIN | ||||||
|
LM136H-2.5/883
Rochester Electronics LLC
|
Check for Price | Active | 2.5 V | 2.44 V | 2.54 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 72 ppm/°C | MILITARY | O-MBCY-W3 | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | , | TO-46 | 3 | ||||||||||||||
|
LM136H2.5/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 1 | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | , CAN3/4,.1 | ||||||||||||
|
LM136H-2.5/883
Texas Instruments
|
Check for Price | Obsolete | 2.49 V | 2.44 V | 2.54 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 888 ppm/°C | MILITARY | O-MBCY-W3 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | METAL CAN, TO-46, 3 PIN | TO-46 | 3 |