Filter Your Search
1 - 10 of 10 results
|
LM136H-5.0/NOPB
National Semiconductor Corporation
|
$7.9738 | Yes | Transferred | 5 V | NO | BIPOLAR | MILITARY | 2 % | O-MBCY-W3 | e1 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | TIN SILVER COPPER | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||
|
LM136H-5.0/NOPB
Texas Instruments
|
$8.3931 | Yes | Yes | Active | 5 V | 4.9 V | 5.1 V | 4 V | 6 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | compliant | TO-46 | GREEN, METAL CAN, TO-46, 3 PIN | 3 | EAR99 | 8541.10.00.80 | |||||||
|
LM136H-5.0
Texas Instruments
|
$8.8193 | Yes | No | Active | 5 V | 4.9 V | 5.1 V | 4 V | 6 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | not_compliant | TO-46 | METAL CAN, TO-46, 3 PIN | 3 | EAR99 | 8541.10.00.80 | Texas Instruments | ||||
|
LM136H-5.0/883
Texas Instruments
|
$29.1666 | Yes | Yes | Active | 5 V | 4.9 V | 5.1 V | 4 V | 6 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | not_compliant | TO-46 | METAL CAN, TO-46, 3 PIN | 3 | EAR99 | 8541.10.00.80 | ||||||||
|
LM136H-5.0/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 4 V | 6 V | 1 | NO | NO | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 2 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | not_compliant | METAL CAN, TO-46, 3 PIN | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM136H5.0/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.9 V | 5.1 V | 1 | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | , CAN3/4,.1 | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM136H5.0/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.9 V | 5.1 V | 1 | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | , CAN3/4,.1 | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM136H5.0/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.9 V | 5.1 V | 1 | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | , CAN3/4,.1 | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM136H-5.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 4.9 V | 5.1 V | 10 mA | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 72 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | not_compliant | METAL CAN, TO-46, 3 PIN | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM136H5.0/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.9 V | 5.1 V | 1 | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | , CAN3/4,.1 | EAR99 | 8542.39.00.01 |