Filter Your Search
1 - 2 of 2 results
![]() |
LM13700N/NOPB
Texas Instruments
|
$1.5260 | Yes | Yes | Obsolete | 4 mV | 50 V/us | 8 µA | 2.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | 600 nA | NO | NO | NO | -18 V | NO | YES | 18 V | COMMERCIAL | 2000 | NO | R-PDIP-T16 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 7.62 mm | 19.049 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
![]() |
LM13700N/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 50 V/us | 8 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -18 V | 18 V | COMMERCIAL | 2000 | R-PDIP-T16 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.755 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.33.00.01 |