Filter Your Search
1 - 2 of 2 results
|
LM140AK-5.0/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.012 % | 0.025 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 4 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
LM140AK-5.0/883C
Texas Instruments
|
Check for Price | No | Obsolete | 20 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.012 % | 0.025 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 4 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |