Filter Your Search
1 - 10 of 13 results
|
LM140LAH-5.0
Texas Instruments
|
$9.0111 | Yes | Yes | Active | 35 V | 7.5 V | 5 V | 1.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.04 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||||
|
LM140LAH-5.0/NOPB
Texas Instruments
|
$19.0491 | Yes | Yes | Active | 35 V | 7.2 V | 5 V | 1.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.04 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||||
|
LM140LAH5.0/883
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 25 V | 7 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | O-MBCY-W3 | e0 | MILITARY | 1 | 150 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD OVER NICKEL | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-39 | METAL CAN, TO-39, 3 PIN | 3 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
LM140LAH-5.0
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 20 V | 7.2 V | 5 V | 2.2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.04 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | 260 | 40 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Nickel/Gold (Ni/Au) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM140LAH5.0/883
Texas Instruments
|
Check for Price | Yes | Yes | Active | 35 V | 7 V | 5 V | 1.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.04 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, CAN3/4,.2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
LM140LAH5.0/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2.2 V | 10 mA | 1 | NO | FIXED | 35 V | 0.03 % | 0.04 % | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LM140LAH5.0/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 25 V | 7 V | 5 V | 2.2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.04 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 260 | MIL-STD-883 | 40 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-39, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM140LAH-5.0
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 20 V | 7.2 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | O-MBCY-W3 | e4 | COMMERCIAL | 1 | 150 °C | 260 | 40 | 3 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-39 | METAL CAN, TO-39, 3 PIN | 3 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
LM140LAH-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 20 V | 7.2 V | 5 V | 2.2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.04 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | 260 | 40 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | NICKEL GOLD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM140LAH-5.0/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 2.2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.04 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |