Filter Your Search
1 - 10 of 100 results
|
LM1458M/NOPB
Texas Instruments
|
$0.8194 | Yes | Yes | Active | 6 mV | 0.5 V/us | 800 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||
|
LM1458N/NOPB
Texas Instruments
|
$1.3824 | Yes | Yes | Active | 6 mV | 0.5 V/us | 800 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e4 | 90 dB | 1 | 70 °C | NOT APPLICABLE | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||
|
LM1458CM
Rochester Electronics LLC
|
Check for Price | No | Yes | Contact Manufacturer | 12 mV | 0.5 V/us | 1 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||
|
LM145K-5.0/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | BIPOLAR | O-MBFM-P2 | Not Qualified | e0 | 38535Q/M;38534H;883B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | FIXED | 3 V | 20 V | 20 V | 7.5 V | 0.015 % | 0.075 % | 1 | 150 °C | -55 °C | 3 A | 5.2 V | 4.8 V | 5 V | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 4 % | |||||||||||||||||||||||||||||||||||||||
|
LM1458N_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 5000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
LM1458N/A+
Texas Instruments
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | TEXAS INSTRUMENTS INC | DIP | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM1458AJ8
Intersil Corporation
|
Check for Price | No | Obsolete | 7 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
LM1458MDC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 15000 | X-XUUC-N | Not Qualified | 90 dB | 1 | 70 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE | DIE, DIE OR CHIP | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||
|
LM145K-5.2/883
Texas Instruments
|
Check for Price | No | Obsolete | BIPOLAR | Not Qualified | e0 | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | FIXED | 2.5 V | 20 V | 0.015 % | 0.075 % | 1 | 150 °C | -55 °C | 3 A | -5.2 V | 3.8 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM145K-5.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | BIPOLAR | O-MBFM-P3 | Not Qualified | e0 | 3 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | FIXED | 2.7 V | 20 V | 20 V | 7.5 V | 0.015 % | 0.075 % | 1 | 150 °C | -55 °C | 3 A | 5.1 V | 4.9 V | 5 V | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 4 % |