Parametric results for: lm151 under Comparators

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: lm151
Select parts from the table below to compare.
Compare
Compare
LM1514J/883
National Semiconductor Corporation
Check for Price No Obsolete 2 mV 45 µA 30 ns 2 COMPARATOR 12 V -6 V BIPOLAR -7 V TOTEM POLE 14 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP14,.3 14 unknown EAR99 8542.39.00.01
LM1514J
Texas Instruments
Check for Price Obsolete 2 mV 45 µA 18 mA 30 ns 2 COMPARATOR 12 V -6 V BIPOLAR -7 V TOTEM POLE 14 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM1514J/883C
Texas Instruments
Check for Price No Obsolete 2 mV 30 ns 2 COMPARATOR 12 V -6 V BIPOLAR -7 V 14 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM1514J/883B
Texas Instruments
Check for Price No Obsolete 2 mV 30 ns 2 COMPARATOR 12 V -6 V BIPOLAR -7 V 14 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM1514J/883B
National Semiconductor Corporation
Check for Price No Obsolete 2 mV 30 ns 2 COMPARATOR 12 V -6 V BIPOLAR -7 V 14 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 compliant EAR99 8542.39.00.01
LM1514J/A+
Texas Instruments
Check for Price No Obsolete 2 mV 30 ns 2 COMPARATOR 12 V -6 V BIPOLAR -7 V 14 V MILITARY R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM1514J/883
Texas Instruments
Check for Price No Obsolete 2 mV 45 µA 30 ns 2 COMPARATOR 12 V -6 V BIPOLAR -7 V TOTEM POLE 14 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM1514J/A+
National Semiconductor Corporation
Check for Price No Obsolete 2 mV 30 ns 2 COMPARATOR 12 V -6 V BIPOLAR -7 V 14 V MILITARY R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM1514J/883C
National Semiconductor Corporation
Check for Price No Obsolete 2 mV 30 ns 2 COMPARATOR 12 V -6 V BIPOLAR -7 V 14 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 compliant EAR99 8542.39.00.01