Filter Your Search
1 - 9 of 9 results
|
LM185H-1.2/883
Texas Instruments
|
$29.7267 | No | Active | 1.2 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | O-MBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46 | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM185H-1.2/883/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.235 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | Not Qualified | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | NO | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM185H-1.2/883/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.235 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | Not Qualified | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | NO | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM185H-1.2/883B
Texas Instruments
|
Check for Price | No | Obsolete | 1.235 V | 1.223 V | 1.247 V | 10 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | O-MBCY-W2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | BCY | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM185H1.2/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1.2 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM185H-1.2/883
Linear Technology
|
Check for Price | No | Obsolete | 1.2 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 1 % | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | BCY | SIP2,.1 | CYLINDRICAL | NO | TIN LEAD | 2.54 mm | BOTTOM | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM185H1.2/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM185H-1.2/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.235 V | 1.223 V | 1.247 V | 10 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | O-MBCY-W2 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM185H-1.2/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.235 V | 1.223 V | 1.247 V | 10 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | O-MBCY-W2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | BCY | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 |