Filter Your Search
1 - 1 of 1 results
|
LM193AJRLQMLV
Texas Instruments
|
$262.4746 | Yes | No | Active | 5 mV | 1 nA | 1 mA | 700 ns | 2 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | MIL-PRF-38535 Class V V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |