Filter Your Search
1 - 1 of 1 results
|
LM218DB
AMD
|
Check for Price | Obsolete | 6 mV | 70 V/us | 500 nA | 8 mA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | OTHER | 15000 | R-CDIP-T14 | Not Qualified | 80 dB | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 |