Filter Your Search
1 - 10 of 66 results
|
LM220K5.2
Texas Instruments
|
Check for Price | No | Obsolete | -5.2 V | 1 | FIXED | 0.025 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -25 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
LM220K12
Integrated Power Semiconductors Ltd
|
Check for Price | No | Obsolete | -12 V | 1.1 V | 1.5 A | 1 | FIXED | 35 V | 0.03 % | 0.06 % | BIPOLAR | 3 % | Not Qualified | 150 °C | -25 °C | 3 | METAL | TO-204/-3 | INTEGRATED POWER SEMICONDUCTORS LTD | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
LM220K18
National Semiconductor Corporation
|
Check for Price | No | Obsolete | -18 V | 1 | FIXED | 0.012 % | BIPOLAR | 3 % | e0 | Not Qualified | 150 °C | -25 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
LM220AN
Standex-Meder Electronics
|
Check for Price | Active | NO | 1 | 2 | NO | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8504.50.80.00 | AIR | 660 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 85 | TUBULAR PACKAGE | NO | RADIAL | PRINTED WIRING PIN | 25 MHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||
|
LM2202M
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 V | 13.2 V | 1 | YES | 60 mA | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-G20 | e0 | Not Qualified | 2A | 80 °C | -20 °C | 220 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NATIONAL SEMICONDUCTOR CORP | M20B | not_compliant | VIDEO AMPLIFIER | 26.02 dB | 0.5 % | ||||||||||||||||||||||||||||||
|
LM220H15
Texas Instruments
|
Check for Price | No | Obsolete | -15 V | 1 | FIXED | 0.01 % | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -25 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
LM220K9.0
Texas Instruments
|
Check for Price | No | Obsolete | -9 V | 1 | FIXED | 0.01 % | BIPOLAR | e0 | Not Qualified | 150 °C | -25 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
LM220B
Pulse Electronics Corporation
|
Check for Price | Transferred | LARSEN ELECTRONICS INC | unknown | MOBILE STATION ANTENNA | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM2204N5-3.3-08-TR70
Taitron Components Inc
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TAITRON COMPONENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM220K8.0
Texas Instruments
|
Check for Price | No | Obsolete | -8 V | 1 | FIXED | 0.025 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -25 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 |