Filter Your Search
1 - 2 of 2 results
|
LM2240N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 130 kHz | 1 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL | 15 V | 4 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | ||
|
LM2240N
Texas Instruments
|
Check for Price | No | Obsolete | 130 kHz | 1 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL | 15 V | 4 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 |