Filter Your Search
1 - 1 of 1 results
|
LM22675MR-ADJ/NOPB
Texas Instruments
|
$3.1413 | Yes | Yes | Active | 12 V | 42 V | 4.5 V | 1.285 V | 37 V | 1 A | 1 | YES | BUCK | 500 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.285V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.68 mm | TEXAS INSTRUMENTS INC | SOIC | HLSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |