Filter Your Search
1 - 10 of 27 results
|
LM237KCSE3
Texas Instruments
|
$1.2173 | Yes | Yes | Active | 3 V | 40 V | 2 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | 4 % | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.7 mm | 10.16 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | SFM, SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | Texas Instruments | ||||
|
LM237KTE
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | 0.05 | 1 % | -37 V | -1.2 V | BIPOLAR | Not Qualified | 150 °C | -25 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.41TB | YES | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | , SMSIP3H,.41TB | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
LM237KTER
Texas Instruments
|
Check for Price | No | No | Obsolete | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G3 | Not Qualified | 150 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | TEXAS INSTRUMENTS INC | MODULE | TO-263, SMSIP3H,.41TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | ||||||||||
|
LM237H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 200 mA | 1 | NO | ADJUSTABLE | -37 V | -1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -25 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
LM237K
Integrated Power Semiconductors Ltd
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | ADJUSTABLE | 0.05 | 1 % | -37 V | -1.2 V | BIPOLAR | Not Qualified | 150 °C | -25 °C | 3 | METAL | TO-204/-3 | INTEGRATED POWER SEMICONDUCTORS LTD | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
LM237HVH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 500 mA | 1 | NO | ADJUSTABLE | -47 V | -1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -25 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
LM237H
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | 0.05 | 1 % | -37 V | -1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -25 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LM237K
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | ADJUSTABLE | 0.05 | 1 % | -37 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -25 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-204/-3 | unknown | |||||||||||||||||||||||||||||||||
|
LM237MR
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | ADJUSTABLE | 0.05 | 1 % | -37 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -25 °C | 3 | METAL | TO-213/-66 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-213/-66 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
LM237KSTEEL
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 A | 1 | ADJUSTABLE | -37 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -25 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 |