Filter Your Search
1 - 2 of 2 results
|
LM25010Q0MH/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 1 MHz | VOLTAGE-MODE | R-PDSO-G14 | e3 | Not Qualified | 1 | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
LM25010Q0MH/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | 42 V | 6 V | 2.5 V | 37 V | 1 A | 1 | YES | BUCK | 1 MHz | SEATED HGT-NOM, OPERATES IN ADJUSTABLE MODE | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | HTSSOP-14 | EAR99 | 8542.39.00.01 | Texas Instruments |