Filter Your Search
1 - 3 of 3 results
|
LM25010SDX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 24 V | 7 V | 42 V | 6 V | 1.5 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | AUTOMOTIVE | S-XDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | VSON | SOLCC10,.16,32 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, LLP-10 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM25010SDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 24 V | 7 V | 42 V | 6 V | 1.5 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | AUTOMOTIVE | S-XDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | UNSPECIFIED | VSON | SOLCC10,.16,32 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | VSON, SOLCC10,.16,32 | not_compliant | EAR99 | 8542.39.00.01 | SON | 10 | ||||||||
|
LM25010SDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | 42 V | 6 V | 2.5 V | 37 V | 1 A | 1 | YES | BUCK | 1 MHz | OPERATES IN ADJUSTABLE MODE | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, SOLCC10,.16,32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |