Filter Your Search
1 - 1 of 1 results
|
LM25056PSQX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 3 V | 17 V | 2.8 mA | +2.4V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.4 VOLT | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-XQCC-N24 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16X.2,20 | compliant | EAR99 | 8542.39.00.01 |