Filter Your Search
1 - 2 of 2 results
|
LM2574BN
Microchip Technology Inc
|
Check for Price | Active | 12 V | 1.23 V | 40 V | 7 V | 1.8 A | 10 mA | NO | BUCK | 63 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
LM2574BN
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 1.23 V | 40 V | 7 V | 1.8 A | 10 mA | NO | BUCK | 63 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | MICREL INC | PLASTIC, DIP-8 | not_compliant |