Filter Your Search
1 - 2 of 2 results
|
LM2574HVN-ADJ/NOPB
National Semiconductor Corporation
|
$2.8157 | Yes | Transferred | 12 V | 1.23 V | 60 V | 7 V | 1.8 A | 10 mA | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2574HVN-ADJ/NOPB
Texas Instruments
|
$3.7391 | Yes | Yes | Active | 12 V | 1.23 V | 60 V | 4 V | 3.3 V | 37 V | 500 mA | 1 | NO | BUCK | 52 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | TEXAS INSTRUMENTS INC | GREEN, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | Texas Instruments |