Filter Your Search
1 - 5 of 5 results
|
LM2575-5.0BT-LB03
Microchip Technology Inc
|
Check for Price | Active | 12 V | 5 V | 40 V | 8 V | 1.3 A | 10 mA | NO | BUCK | 52 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSFM-T5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM2575-5.0BT
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | 40 V | 4 V | 3.2 A | 10 mA | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-XSFM-T5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | MICREL INC | TO-220, 5 PIN | not_compliant | |||||||||||
|
LM2575-5.0BT
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | 5 V | 40 V | 4 V | 3.2 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XSFM-T5 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 5 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220, 5 PIN | unknown | SFM | 3 | ||||||||||
|
LM2575-5.0BT
Microchip Technology Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | 40 V | 4 V | 3.2 A | 10 mA | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-XSFM-T5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | MICREL INC | TO-220, SIP5,.1,67TB | not_compliant | EAR99 | 8542.39.00.01 | SFM | 3 | Microchip | ||||||
|
LM2575-5.0BT-LB02
Microchip Technology Inc
|
Check for Price | Active | 12 V | 5 V | 40 V | 8 V | 1.3 A | 10 mA | NO | BUCK | 52 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSFM-T5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 |