Filter Your Search
1 - 1 of 1 results
|
LM2575D2T-ADJR4G
onsemi
|
$1.6026 | Yes | Active | 12 V | 40 V | 4.75 V | 1.23 V | 37 V | 3.2 A | YES | BUCK | 63 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-XSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | ONSEMI | 5 LEAD D2PAK | D2PAK-5 | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | onsemi |