Filter Your Search
1 - 10 of 14 results
|
LM2575S-3.3
National Semiconductor Corporation
|
$1.7562 | No | Transferred | 12 V | 3.3 V | 40 V | 4.75 V | 3.2 A | 10 mA | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
LM2575S-3.3/NOPB
Texas Instruments
|
$2.5391 | Yes | No | Active | 12 V | 3.3 V | 40 V | 4 V | 3.3 V | 37 V | 1 A | 1 | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 | Texas Instruments | ||||||
![]() |
LM2575S-3.3
Texas Instruments
|
$3.4534 | Yes | No | Lifetime Buy | 12 V | 3.3 V | 40 V | 4 V | 3.3 V | 37 V | 1 A | 1 | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 | Texas Instruments | 1995-01-01 | |||||
|
LM2575S-3.3EP
National Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 60 V | 8 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
LM2575S-3.3EP
Texas Instruments
|
Check for Price | Obsolete | 12 V | 3.3 V | 60 V | 8 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | SFM | 3 | |||||||||||||||||||
![]() |
LM2575S-3.3TRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 40 V | 4 V | 3.2 A | YES | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.8 mm | SEMTECH CORP | TO-263, | unknown | EAR99 | 8542.39.00.01 | D2PAK | 4 | |||||||||||||||
![]() |
LM2575S-3.3/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 3.3 V | 40 V | 4.75 V | 3.2 A | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, TO-263, 5 PIN | unknown | D2PAK | 4 | |||||||||||||
![]() |
LM2575S-3.3
Semtech Corporation
|
Check for Price | No | Obsolete | 12 V | 3.3 V | 40 V | 4 V | 3.2 A | 12 mA | YES | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.8 mm | SEMTECH CORP | TO-263, 5 PIN | unknown | EAR99 | 8542.39.00.01 | D2PAK | 4 | ||||||||||||
![]() |
LM2575S-3.3T
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 3.3 V | 40 V | 4 V | 3.2 A | 12 mA | YES | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.8 mm | SEMTECH CORP | TO-263, | unknown | EAR99 | 8542.39.00.01 | D2PAK | 4 | |||||||||||||
![]() |
LM2575S-3.3TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 12 V | 40 V | 4 V | 3.2 A | YES | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.8 mm | SEMTECH CORP | TO-263, SMSIP5H,.6,67TB | unknown | EAR99 | 8542.39.00.01 | D2PAK | 4 |