Filter Your Search
1 - 10 of 40 results
|
LM26420Q1XMHX/NOPB
Texas Instruments
|
$1.4421 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 800 mV | 4.5 V | 2 A | 2 | YES | BUCK | 2.2 MHz | SEATED HGT-NOM, ALSO OPTS IN ADJ MODE FROM 0.8 TO 4.5V, PHASE SHIFT CNFG IS AVL | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP-20 | compliant | EAR99 | Texas Instruments | |||||||
|
LM26420Q1XMH/NOPB
Texas Instruments
|
$1.4843 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 800 mV | 4.5 V | 2 A | 2 | YES | BUCK | 2.2 MHz | SEATED HGT-NOM, ALSO OPTS IN ADJ MODE FROM 0.8 TO 4.5V, PHASE SHIFT CNFG IS AVL | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP-20 | compliant | Texas Instruments | ||||||||
|
LM26420XMHX/NOPB
Texas Instruments
|
$1.6275 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 800 mV | 4.5 V | 2 A | 2 | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1 mm | TEXAS INSTRUMENTS INC | HSSOP, TSSOP20,.25 | compliant | EAR99 | Texas Instruments | TSSOP | 20 | 8542.39.00.01 | |||
|
LM26420YSQX/NOPB
Texas Instruments
|
$1.6275 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 800 mV | 4.5 V | 2 A | 2 | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, LCC16,.16SQ,25 | compliant | EAR99 | Texas Instruments | QFN | 16 | 8542.39.00.01 | |||
|
LM26420YMHX/NOPB
Texas Instruments
|
$1.6275 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 800 mV | 4.5 V | 2 A | 2 | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1 mm | TEXAS INSTRUMENTS INC | HSSOP, TSSOP20,.25 | compliant | EAR99 | Texas Instruments | TSSOP | 20 | 8542.39.00.01 | |||
|
LM26420YMH/NOPB
Texas Instruments
|
$1.9528 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 800 mV | 4.5 V | 2 A | 2 | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1 mm | TEXAS INSTRUMENTS INC | TSSOP-20 | compliant | EAR99 | Texas Instruments | TSSOP | 20 | 8542.39.00.01 | |||
|
LM26420Q0XMHX/NOPB
Texas Instruments
|
$2.1323 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 800 mV | 4.5 V | 2 A | 2 | YES | BUCK | 2.2 MHz | SEATED HGT-NOM, ALSO OPTS IN ADJ MODE FROM 0.8 TO 4.5V, PHASE SHIFT CNFG IS AVL | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP-20 | compliant | EAR99 | Texas Instruments | ||||||||
|
LM26420XSQ/NOPB
Texas Instruments
|
$3.3606 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 800 mV | 4.5 V | 2 A | 2 | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | LLP-16 | compliant | EAR99 | Texas Instruments | QFN | 16 | 8542.39.00.01 | |||
|
LM26420YSQ/NOPB
Texas Instruments
|
$3.3606 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 800 mV | 4.5 V | 2 A | 2 | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, LCC16,.16SQ,25 | compliant | EAR99 | QFN | 16 | 8542.39.00.01 | ||||
|
LM26420XMH/NOPB
Texas Instruments
|
$3.5665 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 800 mV | 4.5 V | 2 A | 2 | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1 mm | TEXAS INSTRUMENTS INC | TSSOP-20 | compliant | EAR99 | Texas Instruments | TSSOP | 20 | 8542.39.00.01 |