Filter Your Search
1 - 10 of 10 results
|
LM2645MTDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 5.5 V | YES | PHASE-SHIFT | 335 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G48 | e3 | Not Qualified | 2 | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM2645MTD
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 15 V | 30 V | 5.5 V | YES | PHASE-SHIFT | 335 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G48 | e0 | 2 | 235 | 30 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP-48 | 48 | unknown | |||||||||
|
LM2645MTD/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 15 V | 30 V | 5.5 V | YES | PHASE-SHIFT | 335 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G48 | e3 | 2 | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP-48 | 48 | unknown | |||||||||
|
LM2645MTD
Texas Instruments
|
Check for Price | Obsolete | 15 V | 30 V | 4.5 V | 100 mA | YES | BUCK | ADJUSTABLE OUTPUT MODE 1.3 TO 5.5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G48 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP-48 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
LM2645MTDX
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 15 V | 30 V | 5.5 V | YES | PHASE-SHIFT | 335 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G48 | e0 | 2 | 235 | 30 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP-48 | 48 | unknown | |||||||||
|
LM2645MTDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 30 V | 5.5 V | 50 mA | YES | PHASE-SHIFT | 335 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G48 | e0 | Not Qualified | 2 | 235 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LM2645MTDX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 30 V | 5.5 V | 50 mA | YES | PHASE-SHIFT | 335 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G48 | e0 | Not Qualified | 2 | 235 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-48 | not_compliant | |||||||||
|
LM2645MTD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15 V | 30 V | 5.5 V | YES | PHASE-SHIFT | 335 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G48 | e3 | Not Qualified | 2 | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-48 | compliant | ||||||||||
|
LM2645MTD/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 5.5 V | YES | PHASE-SHIFT | 335 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G48 | e3 | Not Qualified | 2 | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, | 48 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM2645MTD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 30 V | 5.5 V | 50 mA | YES | PHASE-SHIFT | 335 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G48 | e0 | Not Qualified | 2 | 235 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-48 | not_compliant |