Filter Your Search
1 - 2 of 2 results
|
LM2651MTCX-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 V | 14 V | 4 V | 2.6 A | YES | SINGLE | 345 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2651MTCX-ADJ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 V | 14 V | 4 V | 3.3 V | 13 V | 1.5 A | 1 | YES | BUCK | 345 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 | Texas Instruments |