Parametric results for: lm2663 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: lm2663
Select parts from the table below to compare.
Compare
Compare
LM2663MX/NOPB
Texas Instruments
$0.9893 Yes Yes Active 5 V 5.5 V 1.5 V -5.5 V 11 V 200 mA 5 V 4 mA 1 YES DOUBLER INVERTER 75 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM2663M/NOPB
Texas Instruments
$2.1998 Yes Yes Active 5 V 5.5 V 1.5 V -5.5 V 11 V 200 mA 5 V 4 mA 1 YES DOUBLER INVERTER 75 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM2663MDC
National Semiconductor Corporation
Check for Price Obsolete 5.5 V 1.5 V 5 V 11 V 200 mA CMOS Not Qualified DIE OR CHIP NATIONAL SEMICONDUCTOR CORP , DIE OR CHIP unknown 8542.39.00.01
LM2663MWC
National Semiconductor Corporation
Check for Price Obsolete 5.5 V 1.5 V 5 V 11 V 200 mA CMOS Not Qualified DIE OR CHIP NATIONAL SEMICONDUCTOR CORP , DIE OR CHIP unknown 8542.39.00.01
LM2663M
Texas Instruments
Check for Price Yes No Active 5 V 5.5 V 1.5 V -5.5 V 11 V 200 mA 5 V 4 mA 1 YES DOUBLER INVERTER 75 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 235 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, MS-012AA, SOIC-8 8 not_compliant EAR99 8542.39.00.01 Texas Instruments 1997-05-01
LM2663MDC
Texas Instruments
Check for Price Obsolete 5.5 V 1.5 V 5 V 11 V 200 mA CMOS Not Qualified DIE OR CHIP NATIONAL SEMICONDUCTOR CORP , DIE OR CHIP unknown 8542.39.00.01
LM2663MX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V 5.5 V 1.5 V 5 V 11 V 200 mA 4 mA YES DOUBLER INVERTER 150 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SO-8 compliant EAR99 8542.39.00.01
LM2663MX
Texas Instruments
Check for Price Yes No Active 5 V 5.5 V 1.5 V -5.5 V 11 V 200 mA 5 V 4 mA 1 YES DOUBLER INVERTER 75 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 235 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01 Texas Instruments 1997-05-01
LM2663M/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V 5.5 V 1.5 V 200 mA 4 mA YES DOUBLER INVERTER 150 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.902 mm 1.753 mm NATIONAL SEMICONDUCTOR CORP SOIC-8 compliant EAR99 8542.39.00.01
LM2663MWC
Texas Instruments
Check for Price Obsolete 5.5 V 1.5 V 5 V 11 V 200 mA CMOS Not Qualified DIE OR CHIP NATIONAL SEMICONDUCTOR CORP , DIE OR CHIP unknown 8542.39.00.01