Filter Your Search
1 - 10 of 12 results
|
LM2663MX/NOPB
Texas Instruments
|
$0.9893 | Yes | Yes | Active | 5 V | 5.5 V | 1.5 V | -5.5 V | 11 V | 200 mA | 5 V | 4 mA | 1 | YES | DOUBLER INVERTER | 75 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2663M/NOPB
Texas Instruments
|
$2.1998 | Yes | Yes | Active | 5 V | 5.5 V | 1.5 V | -5.5 V | 11 V | 200 mA | 5 V | 4 mA | 1 | YES | DOUBLER INVERTER | 75 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2663MDC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5.5 V | 1.5 V | 5 V | 11 V | 200 mA | CMOS | Not Qualified | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
LM2663MWC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5.5 V | 1.5 V | 5 V | 11 V | 200 mA | CMOS | Not Qualified | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
LM2663M
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5.5 V | 1.5 V | -5.5 V | 11 V | 200 mA | 5 V | 4 mA | 1 | YES | DOUBLER INVERTER | 75 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1997-05-01 | ||
|
LM2663MDC
Texas Instruments
|
Check for Price | Obsolete | 5.5 V | 1.5 V | 5 V | 11 V | 200 mA | CMOS | Not Qualified | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
LM2663MX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 1.5 V | 5 V | 11 V | 200 mA | 4 mA | YES | DOUBLER INVERTER | 150 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SO-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2663MX
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5.5 V | 1.5 V | -5.5 V | 11 V | 200 mA | 5 V | 4 mA | 1 | YES | DOUBLER INVERTER | 75 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1997-05-01 | ||
|
LM2663M/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 1.5 V | 200 mA | 4 mA | YES | DOUBLER INVERTER | 150 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.902 mm | 1.753 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM2663MWC
Texas Instruments
|
Check for Price | Obsolete | 5.5 V | 1.5 V | 5 V | 11 V | 200 mA | CMOS | Not Qualified | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | unknown | 8542.39.00.01 |