Filter Your Search
1 - 2 of 2 results
|
LM2664M6X/NOPB
Texas Instruments
|
$0.6223 | Yes | Yes | Active | 5 V | -5.5 V | 5.5 V | 1.8 V | -5.5 V | -1.8 V | 40 mA | 5 V | 500 µA | 1 | YES | DOUBLER INVERTER | 80 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM2664M6X/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | -5.5 V | 5.5 V | 1.8 V | 40 mA | YES | DOUBLER INVERTER | 80 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 |