Filter Your Search
1 - 4 of 4 results
|
LM2673T-ADJ/NOPB
Texas Instruments
|
$2.5702 | Yes | Yes | Active | 12 V | 40 V | 8 V | 1.23 V | 37 V | 3 A | 1 | NO | BUCK | 260 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 37V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T7 | e3 | 1 | 125 °C | -40 °C | 7 | UNSPECIFIED | ZIP | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | TO-220, 7 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
LM2673T-ADJ
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | 40 V | 8 V | 1.23 V | 37 V | 3 A | 1 | NO | BUCK | 260 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T7 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 7 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | TO-220, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SFM | 3 | 1998-05-01 | ||||||
|
LM2673T-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4.5 A | NO | 280 kHz | VOLTAGE-MODE | R-PZIP-T7 | e3 | Not Qualified | 1 | 260 | 40 | 7 | PLASTIC/EPOXY | ZIP | ZIP7H,.16,.7TB | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
LM2673T-ADJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 40 V | 8 V | 5.4 A | NO | BUCK | 280 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T7 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 7 | UNSPECIFIED | TO-220 | ZIP7H,.16,.7TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | TO-220, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 |