Filter Your Search
1 - 2 of 2 results
|
LM2734ZQMKE/NOPB
Texas Instruments
|
$3.0782 | Yes | Yes | Active | 5 V | 20 V | 3 V | 800 mV | 18 V | 1 A | 1 | YES | BUCK | 3.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM2734ZQMKE
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 V | 3 V | 2.5 A | YES | BUCK | 3.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.65 mm | 2.97 mm | 900 µm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 6 |