Filter Your Search
1 - 7 of 7 results
|
LM2738YSD/NOPB
Texas Instruments
|
$1.3762 | Yes | Yes | Active | 12 V | 20 V | 3 V | 800 mV | 18 V | 1.5 A | 1 | YES | BUCK | 1.6 MHz | OUTPUT VOLTAGE RANGE IS 0.8 TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-N8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM2738YSD
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 20 V | 3 V | 2.9 A | YES | BUCK | 676 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N8 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | LLP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||||||||
|
LM2738YSDX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 20 V | 3 V | 2.9 A | YES | BUCK | 676 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2738YSDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 20 V | 3 V | 2.9 A | YES | BUCK | 676 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N8 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
LM2738YSD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 400 mA | YES | 676 kHz | CURRENT-MODE | BICMOS | R-PDSO-N8 | e3 | Not Qualified | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||
|
LM2738YSDX/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 12 V | 20 V | 3 V | 400 mA | YES | BUCK | 676 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-N8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, SOLCC8,.11,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM2738YSD
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 20 V | 3 V | 2.9 A | YES | BUCK | 676 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-8 | not_compliant | EAR99 | 8542.39.00.01 |