Filter Your Search
1 - 10 of 23 results
|
LM2825N-12/NOPB
Texas Instruments
|
$65.8652 | Yes | Obsolete | 24 V | 12 V | 40 V | 15 V | 2.4 A | NO | BUCK | 150 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 7.24 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM2825N-5.0/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 40 V | 7 V | 2.4 A | NO | BUCK | 150 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 7.24 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.6 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM2825N-5.0/NOPB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 40 V | 7 V | 1.2 A | NO | BUCK | 150 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 7.24 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||||||||||||||||
|
LM2825N-12
Texas Instruments
|
Check for Price | No | No | Obsolete | 24 V | 12 V | 40 V | 15 V | 2.4 A | NO | BUCK | 150 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 7.24 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.6 | 24 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM2825N-5.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 40 V | 7 V | 1.2 A | 10 mA | NO | BUCK | 150 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 7.24 mm | NATIONAL SEMICONDUCTOR CORP | 1.250 X 0.540 INCH, 0.260 INCH HEIGHT, PLASTIC, DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM2825N-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 40 V | 7 V | 1.2 A | 10 mA | NO | BUCK | 150 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 7.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM2825N-12
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 40 V | 15 V | 1.2 A | 10 mA | NO | BUCK | 150 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 7.24 mm | NATIONAL SEMICONDUCTOR CORP | 1.250 X 0.540 INCH, 0.260 INCH HEIGHT, PLASTIC, DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2825HN-ADJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 40 V | 4.5 V | 2.4 A | NO | BUCK | 150 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 15V; SEATED HGT-NOM | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 7.24 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.6 | 24 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM2825N-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 A | NO | VOLTAGE-MODE | BIPOLAR | INDUSTRIAL | R-PDIP-T24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-24 | compliant | ||||||||||||||||||||||
|
LM2825N-ADJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 40 V | 4.5 V | 1.2 A | 10 mA | NO | BUCK | 150 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 7.24 mm | NATIONAL SEMICONDUCTOR CORP | 1.250 X 0.540 INCH, 0.260 INCH HEIGHT, PLASTIC, DIP-24 | not_compliant | EAR99 | 8542.39.00.01 |