Filter Your Search
1 - 4 of 4 results
|
LM2852XMXA-0.8/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 800 mV | 5.5 V | 1.5 V | 4.95 A | YES | BUCK | 1.825 MHz | ALSO OPERATES IN ADJUSTABLE RANGE FROM 0.782V TO 0.818V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM2852XMXA-0.8
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5.5 V | 2.85 V | 4.95 A | YES | BUCK | 1.825 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM2852XMXA-0.8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 A | YES | 1.825 MHz | VOLTAGE-MODE | R-PDSO-G14 | e3 | Not Qualified | 1 | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
LM2852XMXA-0.8
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 800 mV | 5.5 V | 2.85 V | 4.95 A | YES | BUCK | 1.825 MHz | SEATED HGT-NOM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP, TSSOP14,.25 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 14 |