Parametric results for: lm285z-2 under Voltage References

Filter Your Search

1 - 10 of 41 results

|
-
-
-
Manufacturer Part Number: lm285z2
Select parts from the table below to compare.
Compare
Compare
LM285Z-2.5/LFT7
Texas Instruments
$0.3637 Yes Yes Active 2.5 V 2.425 V 2.575 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 150 ppm/°C COMMERCIAL 1.52 % O-PBCY-W3 e3 Not Qualified 70 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 3.6 mm TEXAS INSTRUMENTS INC TO-92 GREEN, PLASTIC, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01
LM285Z-2.5G
onsemi
$0.4348 Yes Active 2.5 V 2.462 V 2.538 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR INDUSTRIAL 3.4 % O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 29-10 onsemi
LM285Z-2.5RPG
onsemi
$0.4351 Yes End Of Life 2.5 V 2.462 V 2.538 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR INDUSTRIAL 1.5 % O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 29-10 onsemi
LM285Z-2.5RAG
onsemi
$0.5072 Yes End Of Life 2.5 V 2.462 V 2.538 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR INDUSTRIAL 3.4 % O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 29-10 onsemi
LM285Z-2.5/NOPB
Texas Instruments
$0.5721 Yes Yes Active 2.5 V 2.462 V 2.538 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 150 ppm/°C INDUSTRIAL 1.52 % O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM 4.3 mm 4.3 mm 3.6 mm TEXAS INSTRUMENTS INC TO-92 GREEN, PLASTIC, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
LM285Z-2.5/NOPB
National Semiconductor Corporation
$0.7494 Yes Transferred 2.5 V 2.462 V 2.538 V 20 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 150 ppm/°C INDUSTRIAL 1.52 % O-PBCY-T3 e2 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Tin/Copper (Sn/Cu) THROUGH-HOLE 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP PLASTIC, TO-92, 3 PIN compliant EAR99 8542.39.00.01
LM285Z-2.5RA
Motorola Mobility LLC
Check for Price Transferred 2.5 V 2.415 V 2.585 V 30 µA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR INDUSTRIAL O-PBCY-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM MOTOROLA INC TO-92 , 3 unknown EAR99 8542.39.00.01
LM285Z-2.5#TRPBF
Linear Technology
Check for Price Yes Transferred LINEAR TECHNOLOGY CORP TO-92 3 compliant Z
LM285Z-2.5#PBF
Analog Devices Inc
Check for Price Yes Obsolete 2.5 V 2.462 V 2.538 V 3.7 V 30 V 20 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 888 ppm/°C INDUSTRIAL O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM ANALOG DEVICES INC PLASTIC, TO-226, TO-92, 3 PIN compliant EAR99 8542.39.00.01
LM285Z-2.5RA
onsemi
Check for Price No Obsolete 2.5 V 2.462 V 2.538 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR INDUSTRIAL 1.5 % O-PBCY-T3 e0 Not Qualified 85 °C -40 °C 235 NOT SPECIFIED 3 PLASTIC/EPOXY SIP3,.1,50 ROUND CYLINDRICAL NO Tin/Lead (Sn80Pb20) THROUGH-HOLE 1.27 mm BOTTOM ON SEMICONDUCTOR TO-92 (TO-226) 5.33mm Body Height , SIP3,.1,50 3 not_compliant EAR99 8542.39.00.01 29-11