Filter Your Search
1 - 3 of 3 results
|
LM2902M96
Harris Semiconductor
|
Check for Price | No | Transferred | 10 mV | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | YES | -16 V | 16 V | INDUSTRIAL | 1000 | 14000 | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LM2902M96
Rochester Electronics LLC
|
Check for Price | Active | 10 mV | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | INDUSTRIAL | 1000 | R-PDSO-G14 | COMMERCIAL | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | SOIC | 14 | ||||||||||||||||||||||
|
LM2902M96
Intersil Corporation
|
Check for Price | No | Obsolete | 10 mV | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | YES | 32 V | INDUSTRIAL | 1000 | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 14 | PLASTIC, MS-012AB, SOIC-14 |