Filter Your Search
1 - 1 of 1 results
|
LM2904Q2T
STMicroelectronics
|
$0.2913 | Yes | Active | 9 mV | 0.6 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | NO | NO | NO | 0.3 V/us | 32 V | AUTOMOTIVE | 1100 | 25000 | NO | S-PDSO-N8 | Not Qualified | e3 | 85 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 2 mm | STMICROELECTRONICS | DFN-8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |