Parametric results for: lm2930t-8.0 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lm2930t80
Select parts from the table below to compare.
Compare
Compare
LM2930T-8.0
Texas Instruments
Check for Price No No Obsolete 26 V 9.4 V 8 V 320 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 26 V 0.1 % 0.05 % 1 8.5 V 7.5 V BIPOLAR 10 % R-PSFM-T3 e0 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE TEXAS INSTRUMENTS INC SFM TO-220, SIP3,.1TB 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
LM2930T-8.0/NOPB
Texas Instruments
Check for Price No Yes Obsolete 26 V 9.4 V 8 V 320 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 26 V 0.1 % 0.05 % 1 8.5 V 7.5 V BIPOLAR 10 % R-PSFM-T3 e3 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE TEXAS INSTRUMENTS INC SFM , SIP3,.1TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
LM2930T-8.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 26 V 9.4 V 8 V 320 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 26 V 0.1 % 0.05 % 1 8.5 V 7.5 V BIPOLAR 10 % R-PSFM-T3 e3 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE NATIONAL SEMICONDUCTOR CORP , SIP3,.1TB compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
LM2930T-8.0
National Semiconductor Corporation
Check for Price No Transferred 26 V 9.4 V 8 V 320 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 26 V 0.1 % 0.05 % 1 8.5 V 7.5 V BIPOLAR 10 % R-PSFM-T3 e0 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE NATIONAL SEMICONDUCTOR CORP TO-220, SIP3,.1TB compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop