Filter Your Search
1 - 1 of 1 results
![]() |
LM2931AZ-5.0/LFT4
Texas Instruments
|
$0.3755 | Yes | Yes | Lifetime Buy | 26 V | 6 V | 5 V | 300 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.03 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 3.8 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |